Part Details for V26MLA1210NA by Littelfuse Inc
Overview of V26MLA1210NA by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V26MLA1210NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V26MLA1210NA-ND
|
DigiKey | VARISTOR 34V 300A 1210 Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6165 | Buy Now |
DISTI #
576-V26MLA1210NA
|
Mouser Electronics | Varistors 26V 300A 900pF RoHS: Compliant | 0 |
|
$0.6230 | Order Now |
DISTI #
70184872
|
RS | Varistor, Surface Mount, 18 VDC, 14, 38.5 VDC (Max.) @ 1 mA, 300 A, 1040 pF | Littelfuse V26MLA1210NA RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
|
Future Electronics | Varistors 26V 300A 900pF RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6050 / $0.6500 | Buy Now |
DISTI #
V26MLA1210NA
|
TME | Varistor: metal-oxide, SMD, 20VAC, 26VDC, 30A, 34V, 1.2J Min Qty: 2000 | 0 |
|
$0.5040 | RFQ |
DISTI #
C1S425200067013
|
Chip1Stop | Var MLV 20VAC/26VDC 300A 38.5V 1210 SMD Bulk RoHS: Compliant pbFree: Yes | 36 |
|
$0.3580 / $1.0400 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3225) 1210 34V 300A 20VAC 26VDC SMT | 0 |
|
$0.7968 / $0.9163 | RFQ |
Part Details for V26MLA1210NA
V26MLA1210NA CAD Models
V26MLA1210NA Part Data Attributes
|
V26MLA1210NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V26MLA1210NA
Littelfuse Inc
Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.87 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for V26MLA1210NA
This table gives cross-reference parts and alternative options found for V26MLA1210NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V26MLA1210NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC121026H560RX | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | V26MLA1210NA vs VC121026H560RX |
VC121026H560RM | Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | V26MLA1210NA vs VC121026H560RM |
VC121026H560R | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | V26MLA1210NA vs VC121026H560R |
VC121026H560DX | Varistor, 26V, 1.2J, Surface Mount | Kyocera AVX Components | V26MLA1210NA vs VC121026H560DX |
V26MLA1210WA | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V26MLA1210NA vs V26MLA1210WA |
VC121026H560TM | Varistor, 26V, 1.2J, Surface Mount, CHIP, 1210 | Kyocera AVX Components | V26MLA1210NA vs VC121026H560TM |