Part Details for V250PA40C by General Electric Solid State
Overview of V250PA40C by General Electric Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V250PA40C
V250PA40C CAD Models
V250PA40C Part Data Attributes
|
V250PA40C
General Electric Solid State
Buy Now
Datasheet
|
Compare Parts:
V250PA40C
General Electric Solid State
Varistor, 330V, 130J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL ELECTRIC SOLID STATE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 130 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Flange-A | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 330 V |