Datasheets
V24C5C400AL3 by: Vicor Corporation

DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid

Part Details for V24C5C400AL3 by Vicor Corporation

Overview of V24C5C400AL3 by Vicor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for V24C5C400AL3

V24C5C400AL3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V24C5C400AL3 Part Data Attributes

V24C5C400AL3 Vicor Corporation
Buy Now Datasheet
Compare Parts:
V24C5C400AL3 Vicor Corporation DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid
Part Life Cycle Code Obsolete
Ihs Manufacturer VICOR CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XUFM-P9
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 9
Operating Temperature-Max 100 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 5.5 V
Output Voltage-Min 0.5 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO
Technology HYBRID
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position UPPER
Total Power Output-Max 400 W
Trim/Adjustable Output YES

Alternate Parts for V24C5C400AL3

This table gives cross-reference parts and alternative options found for V24C5C400AL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C5C400AL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V24C5T400AL3 DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid Vicor Corporation V24C5C400AL3 vs V24C5T400AL3
V24C5M400AL3 DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid Vicor Corporation V24C5C400AL3 vs V24C5M400AL3
Part Number Description Manufacturer Compare
V24C5M400AL3 DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid Vicor Corporation V24C5C400AL3 vs V24C5M400AL3
V24C5H400AL3 DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid Vicor Corporation V24C5C400AL3 vs V24C5H400AL3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V24C5C400AL3 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V24C5C400AL3 by Vicor Corporation

Select Manufacturer
Which Manufacturer of V24C5C400AL3 would you like to use for your alert(s)?
  • Please alert me when V24C5C400AL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V24C5C400AL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V24C5C400AL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V24C5C400AL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V24C5C400AL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V24C5C400AL3 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: