Part Details for V24B24H200L3 by Vicor Corporation
Overview of V24B24H200L3 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V24B24H200L3
V24B24H200L3 CAD Models
V24B24H200L3 Part Data Attributes
|
V24B24H200L3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B24H200L3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 55.88 mm |
Alternate Parts for V24B24H200L3
This table gives cross-reference parts and alternative options found for V24B24H200L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B24H200L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24B24E200L3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24E200L3 |
V24B24C200N3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24C200N3 |
V24B24T200L3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24T200L3 |
V24B24H200G3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24H200G3 |
V24B24C200L3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24C200L3 |
V24B24H200N3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24H200N3 |
V24B24C200G3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24C200G3 |
V24B24T200N3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24T200N3 |
V24B24E200N3 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | Vicor Corporation | V24B24H200L3 vs V24B24E200N3 |