Part Details for V24B24E150BF by Vicor Corporation
Overview of V24B24E150BF by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for V24B24E150BF
V24B24E150BF CAD Models
V24B24E150BF Part Data Attributes
|
V24B24E150BF
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B24E150BF
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | DFM, | |
Pin Count | 9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
JESD-609 Code | e4 | |
Length | 55.88 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 57.91 mm |
Alternate Parts for V24B24E150BF
This table gives cross-reference parts and alternative options found for V24B24E150BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B24E150BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V24B24E150B | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | Vicor Corporation | V24B24E150BF vs V24B24E150B |
V24B24E150BS | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | Vicor Corporation | V24B24E150BF vs V24B24E150BS |