Part Details for V23990-P503-F by TE Connectivity
Overview of V23990-P503-F by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5034ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low | |
ADP5033-1-EVALZ | Analog Devices | Dual 800mA Buck Reg w/2 300mA | |
ADP5034AREZ-R7 | Analog Devices | ADJ Outputs, UVLO Low |
Part Details for V23990-P503-F
V23990-P503-F CAD Models
V23990-P503-F Part Data Attributes
|
V23990-P503-F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23990-P503-F
TE Connectivity
40A, 600V, N-CHANNEL IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 192 ns | |
Turn-on Time-Nom (ton) | 43 ns |