Part Details for V23818-N15-L353 by Infineon Technologies AG
Overview of V23818-N15-L353 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SPT30L-353MLD | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353MLB | Coilcraft Inc | General Purpose Inductor, 35uH, 20%, 1 Element, Ferrite-Core, SMD, 4444, ROHS COMPLIANT | |
SPT30L-353ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for V23818-N15-L353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$175.0000 / $269.2300 | Buy Now |
Part Details for V23818-N15-L353
V23818-N15-L353 CAD Models
V23818-N15-L353 Part Data Attributes
|
V23818-N15-L353
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23818-N15-L353
Infineon Technologies AG
Transceiver, Through Hole Mount, MOD-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Infineon | |
Samacsys Modified On | 2020-11-30 19:47:12 | |
Category CO2 Kg | 10.3 | |
Compliance Temperature Grade | Commercial Extended: -5C to +70C | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Nom | 1300 nm | |
Supply Voltage-Max | 3.4 V | |
Surface Mount | NO |