Part Details for V23529-R1102-C225 by TE Connectivity
Overview of V23529-R1102-C225 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608C-225MLC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-225 | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | |
DS1608C-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Part Details for V23529-R1102-C225
V23529-R1102-C225 CAD Models
V23529-R1102-C225 Part Data Attributes
|
V23529-R1102-C225
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23529-R1102-C225
TE Connectivity
25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 3/B | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V23529-R1102-C225
This table gives cross-reference parts and alternative options found for V23529-R1102-C225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23529-R1102-C225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V23529-R1102-C225 | TE's AMP | Check for Price | 25 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | V23529-R1102-C225 vs V23529-R1102-C225 |