Part Details for V23234-A0001-X038 by TE Connectivity
Overview of V23234-A0001-X038 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NEDDCA-0001 | Amphenol Communications Solutions | HD MINI SAS | |
NDAQEA-0001 | Amphenol Communications Solutions | QSFP 40G SPLITTER CABLES | |
NDBBDA-0001 | Amphenol Communications Solutions | 10 GB SFP+ |
Part Details for V23234-A0001-X038
V23234-A0001-X038 CAD Models
V23234-A0001-X038 Part Data Attributes
|
V23234-A0001-X038
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23234-A0001-X038
TE Connectivity
E-M RELAY,1 FORM C,SPDT,DC,RANDOM,DC,50A@12VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 28.5 mm | |
Body Height | 25.3 mm | |
Body Length or Diameter | 28.5 mm | |
Coil Operate Voltage(DC) | 8 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 85 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 50 A | |
Contact (DC) Max Rating R Load | 50A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.5mm x 28.5mm x 25.3mm | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 10 ms | |
Terminal Length | 0.011000762001524004 inch | |
Termination Type | QUICK CONNECT |