Part Details for V23154C726F105 by TE Connectivity
Overview of V23154C726F105 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23154C726F105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3345
|
Newark | V23154C 726F105 |Potter&brumfield Te Connectivity V23154C726F105 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.3300 / $190.7000 | Buy Now |
DISTI #
000000000002454576
|
Sager | Low Signal Relays - PCB | 0 |
|
Buy Now |
Part Details for V23154C726F105
V23154C726F105 CAD Models
V23154C726F105 Part Data Attributes
|
V23154C726F105
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23154C726F105
TE Connectivity
Power/Signal Relay, 250VDC (Coil), 727mW (Coil), 5A (Contact), 250VDC (Contact), AC/DC Input, Socket Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 13 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 24 mm | |
Coil Power | 727 mW | |
Coil Resistance | 3200 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | AC/DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 19 X 24 X 30 | |
Relay Action | MOMENTARY | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 20 g |