Part Details for V23148-B0007-A101 by TE Connectivity
Overview of V23148-B0007-A101 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23148-B0007-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8951
|
Newark | Power Relay, Spdt, 7A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:7A, Product Range:U/Ub/V23148 Series, Relay Mounting:Through Hole, Coil Type:Latching Single Coil, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Te Connectivity V23148-B0007-A101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 7A SPST-NO(21.2x16.2x14.9)mm THT RoHS: Compliant | 0 |
|
$8.7900 / $24.0700 | Buy Now |
|
Master Electronics | Power Relay 24VDC 7A SPST-NO(21.2x16.2x14.9)mm THT RoHS: Compliant | 0 |
|
$8.7900 / $24.0700 | Buy Now |
Part Details for V23148-B0007-A101
V23148-B0007-A101 CAD Models
V23148-B0007-A101 Part Data Attributes
|
V23148-B0007-A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23148-B0007-A101
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.092A (Coil), 24VDC (Coil), 1213mW (Coil), 7A (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.2 mm | |
Body Height | 14.9 mm | |
Body Length or Diameter | 21.2 mm | |
Coil Current(DC)-Max | 0.092 A | |
Coil Operate Voltage(DC) | 18.7 V | |
Coil Power | 1213 mW | |
Coil Release Voltage(DC) | 6 V | |
Coil Resistance | 475 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@400VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 7 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Physical Dimension | 21.2mm x 16.2mm x 14.9mm | |
Reference Standard | UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |