There are no models available for this part yet.
Overview of V23148-A0107-A101 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V23148-A0107-A101 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ9419
|
Newark | V23148-A0107-A101 |Potter&brumfield Te Connectivity V23148-A0107-A101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5600 / $10.8900 | Buy Now | |
DISTI #
57AC7663
|
Newark | Power Relay, Spdt, 5A, 250Vac, Th, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:V23148 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity V23148-A0107-A101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5600 / $6.9000 | Buy Now | |
DISTI #
2266-V23148-A0107-A101-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 20 Container: Tube MARKETPLACE PRODUCT |
281 In Stock |
|
$4.1100 / $4.2700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
281 Partner Stock |
|
$2.8000 / $5.9500 | Buy Now | ||
DISTI #
TE Connectivity V23148-A0107-A101
|
PEI Genesis | Power/Signal Relay 1 Form C | 281 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
281 Partner Stock |
|
$2.8000 / $5.9500 | Buy Now |
CAD Models for V23148-A0107-A101 by TE Connectivity
Part Data Attributes for V23148-A0107-A101 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
16.2 mm
|
Body Height
|
14.9 mm
|
Body Length or Diameter
|
21.2 mm
|
Coil Current(DC)-Max
|
0.0135 A
|
Coil Operate Voltage(DC)
|
17.5 V
|
Coil Power
|
324 mW
|
Coil Release Voltage(DC)
|
2.4 V
|
Coil Resistance
|
1780 Ω
|
Coil Voltage(DC)-Max
|
24 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
7A@400VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
400 V
|
Contact/Output Supply Type
|
AC
|
Dielectric Strength Between Coil and Contacts
|
2000 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
5 ms
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
BOX
|
Physical Dimension
|
21.2mm x 16.2mm x 14.9mm
|
Reference Standard
|
UL
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM C
|
Relay Function
|
SPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
3 ms
|
Sealing
|
RT3
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
9 g
|