Part Details for V230LA40CPX1347 by Littelfuse Inc
Overview of V230LA40CPX1347 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V230LA40CPX1347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8076
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V230LA40CPX1347 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 / $0.6130 | Buy Now |
DISTI #
F9925-ND
|
DigiKey | RAD VARISTOR 20MM Min Qty: 1200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6068 | Buy Now |
DISTI #
576-V230LA40CPX1347
|
Mouser Electronics | Varistors 230V 6500A 20MM DISC PHENOLIC RoHS: Compliant | 0 |
|
$0.5730 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5210 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 360V 6.5KA 230VAC 300VDC THT | 0 |
|
$1.0620 / $1.1682 | RFQ |
Part Details for V230LA40CPX1347
V230LA40CPX1347 CAD Models
V230LA40CPX1347 Part Data Attributes
|
V230LA40CPX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LA40CPX1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 280 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | Bulk | |
Rated Temperature | 125 °C | |
Reference Standard | CECC42201-006, CSA, VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |