-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 300V, 122J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7396
|
Newark | Metal Oxide Varistor, 300V 595V Rad, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:La Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:1100Pf Rohs Compliant: Yes |Littelfuse V230LA40AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 427 |
|
$0.3330 / $0.7840 | Buy Now |
DISTI #
F5378-ND
|
DigiKey | VARISTOR 360V 6.5KA DISC 20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1656 In Stock |
|
$0.3476 / $1.3300 | Buy Now |
DISTI #
576-V230LA40AP
|
Mouser Electronics | Varistors 230V 1100pF RoHS: Compliant | 1545 |
|
$0.3820 / $0.9300 | Buy Now |
DISTI #
V36:1790_06491610
|
Arrow Electronics | Var MOV 230VAC/300VDC 6500A 396V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2332 | Americas - 1412 |
|
$0.3187 / $0.5402 | Buy Now |
DISTI #
V79:2366_17794297
|
Arrow Electronics | Var MOV 230VAC/300VDC 6500A 396V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 977 |
|
$0.2836 / $0.3482 | Buy Now |
|
Future Electronics | LA Series 300 VDC 230 V RMS 595 V Clamp 6500 A 1100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3250 / $0.4000 | Buy Now |
|
Future Electronics | LA Series 300 VDC 230 V RMS 595 V Clamp 6500 A 1100 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.3250 / $0.4000 | Buy Now |
DISTI #
75303325
|
Verical | Var MOV 230VAC/300VDC 6500A 396V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2332 | Americas - 1412 |
|
$0.3187 | Buy Now |
DISTI #
71212417
|
Verical | Var MOV 230VAC/300VDC 6500A 396V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2216 | Americas - 977 |
|
$0.2836 | Buy Now |
DISTI #
V230LA40AP
|
TTI | Varistors 230V 1100pF RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3270 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V230LA40AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V230LA40AP
Littelfuse Inc
Varistor, 300V, 122J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 122 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for V230LA40AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V230LA40AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIOV-S20K230 | RESISTOR, VOLTAGE DEPENDENT, 300V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | V230LA40AP vs SIOV-S20K230 |
V230LA40A | RESISTOR, VOLTAGE DEPENDENT, 300V, 122J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V230LA40AP vs V230LA40A |
B72220-S231-K101 | Varistor, 300V, 130J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V230LA40AP vs B72220-S231-K101 |