Part Details for V23086-C1001-A403 by TE Connectivity
Overview of V23086-C1001-A403 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4031-ALB | Coilcraft Inc | General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4032-ALB | Coilcraft Inc | General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT | |
HA4034-ALB | Coilcraft Inc | General Purpose Inductor, 0.27uH, 2%, 1 Element, Ceramic-Core, SMD, 1915, CHIP, ROHS COMPLIANT |
Price & Stock for V23086-C1001-A403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1720 |
|
RFQ | ||
|
Win Source Electronics | 26892 |
|
$0.7410 / $1.1110 | Buy Now |
Part Details for V23086-C1001-A403
V23086-C1001-A403 CAD Models
V23086-C1001-A403 Part Data Attributes
|
V23086-C1001-A403
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23086-C1001-A403
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.047A (COIL), 12VDC (COIL), 567mW (COIL), 30A (CONTACT), 10VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 12.9 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 12 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 6.9 V | |
Coil Power | 567 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 254 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@10VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 3 ms | |
Operating Temperature-Max | 105 °C | |
Packing Method | BULK | |
Physical Dimension | 12.9mm x 12mm x 9.9mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 1.5 ms | |
Sealing | IP67; RT3 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Weight | 4 g |