Part Details for V23079A2008B301 by TE Connectivity
Overview of V23079A2008B301 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079A2008B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5831
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:3Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079A2008B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1106 |
|
$1.4500 | Buy Now |
DISTI #
2266-V23079A2008B301-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 50 Lead time: 21 Weeks Container: Tube MARKETPLACE PRODUCT |
1679 In Stock |
|
$2.4600 | Buy Now |
DISTI #
V23079A2008B301-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 3V Min Qty: 50 Lead time: 21 Weeks Container: Tube |
1569 In Stock |
|
$2.9904 | Buy Now |
DISTI #
655-6-1419120-6
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC ovrmld, std vrsn RoHS: Compliant | 0 |
|
$2.2100 / $4.0200 | Order Now |
|
Onlinecomponents.com | Signal Relay 3VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant |
110 Partner Stock |
|
$2.2800 / $2.5000 | Buy Now |
DISTI #
33960852
|
Verical | Signal Relay 3VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 1106 |
|
$1.8687 / $2.1854 | Buy Now |
DISTI #
16509744
|
Verical | Signal Relay 3VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 100 |
|
$2.3100 | Buy Now |
DISTI #
6-1419120-6
|
TTI | Low Signal Relays - PCB V23079A2008B301 Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
$1.6800 / $1.9900 | Buy Now |
DISTI #
000000000002454357
|
Sager | Low Signal Relays - PCB P2 rly,SMT,mono,2fmC ovrmld, std vrsn Min Qty: 50 | 0 |
|
$2.6200 | Buy Now |
DISTI #
C1S757102246057
|
Chip1Stop | Signal Relay 3VDC 2A DPDT(14.6x7.2x9.5)mm THT Automotive Medical RoHS: Compliant | 110 |
|
$2.7500 | Buy Now |
Part Details for V23079A2008B301
V23079A2008B301 CAD Models
V23079A2008B301 Part Data Attributes
|
V23079A2008B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A2008B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 64 Ω | |
Coil Voltage(AC)-Max | 48 V | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
Alternate Parts for V23079A2008B301
This table gives cross-reference parts and alternative options found for V23079A2008B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079A2008B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1462038-1 | IM01NS=IM RELAY 140 MW 3 V | TE Connectivity | V23079A2008B301 vs 1-1462038-1 |
IM01NS | RF Relay, 2 Form C, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount | TE Connectivity | V23079A2008B301 vs IM01NS |
0-1462034-6 | RF RELAY, DPDT, MOMENTARY, 0.047A (COIL), 3VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23079A2008B301 vs 0-1462034-6 |