Part Details for V23079A1006B301 by TE Connectivity
Overview of V23079A1006B301 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23079A1006B301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H2474
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:9Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079A1006B301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 440 |
|
$1.4800 | Buy Now |
DISTI #
PB2155-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 9V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1899 In Stock |
|
$2.2341 / $3.8300 | Buy Now |
DISTI #
12H2474
|
Avnet Americas | Electromechanical Relay DPDT 2A 9VDC 578Ohm Through Hole - Bulk (Alt: 12H2474) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 440 Partner Stock |
|
$2.3800 | Buy Now |
DISTI #
2-1393788-0
|
Avnet Americas | Electromechanical Relay DPDT 2A 9VDC 578Ohm Through Hole - Rail/Tube (Alt: 2-1393788-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$1.9592 / $2.2120 | Buy Now |
DISTI #
655-2-1393788-0
|
Mouser Electronics | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn RoHS: Compliant | 524 |
|
$2.1000 / $3.8300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 9VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
9438 In Stock |
|
$1.7000 / $2.5300 | Buy Now |
DISTI #
2-1393788-0
|
TTI | Low Signal Relays - PCB V23079A1006B301 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube |
Americas - 0 Limited Supply - Call TTI |
|
$1.9200 / $2.1000 | Buy Now |
DISTI #
TE Connectivity V23079A1006B301
|
PEI Genesis | RF Relay 2 Form C DPDT Mome | 10338 |
|
Buy Now | |
DISTI #
000000000002454353
|
Sager | Low Signal Relays - PCB P2 rly,THT,mono,2fmC std coil,std vrsn Min Qty: 50 | 0 |
|
$2.6300 | Buy Now |
|
Master Electronics | Signal Relay 9VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
9438 In Stock |
|
$1.7000 / $2.5300 | Buy Now |
Part Details for V23079A1006B301
V23079A1006B301 CAD Models
V23079A1006B301 Part Data Attributes:
|
V23079A1006B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A1006B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.016A (COIL), 9VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 21 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.016 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 602 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 578 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |