-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K7697
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079A1003B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$2.5300 / $3.5200 | Buy Now |
DISTI #
34M8968
|
Newark | Signal Relay, P2/V23079 Series, Non Latching, Dpdt, Through Hole, 2 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23079A1003B301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1842 |
|
$2.5300 / $3.5200 | Buy Now |
DISTI #
5831-V23079A1003B301-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 150 Container: Tube MARKETPLACE PRODUCT |
21231 In Stock |
|
$1.0400 / $1.3400 | Buy Now |
DISTI #
PB289-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
19065 In Stock |
|
$3.0178 / $4.5300 | Buy Now |
DISTI #
1-1393788-1
|
Avnet Americas | Signal Relay DPDT 250V 12V PC Pin Through Hole Tube - Bulk (Alt: 1-1393788-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 3 Days Container: Bulk | 20604000 Factory Stock |
|
$1.0586 | Buy Now |
DISTI #
36K7697
|
Avnet Americas | Signal Relay DPDT 250V 12V PC Pin Through Hole Tube - Bulk (Alt: 36K7697) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 2000 Partner Stock |
|
$2.7400 / $3.5200 | Buy Now |
DISTI #
34M8968
|
Avnet Americas | Signal Relay DPDT 250V 12V PC Pin Through Hole Tube - Bulk (Alt: 34M8968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7400 / $3.5200 | Buy Now |
DISTI #
655-V23079A1003B301
|
Mouser Electronics | Low Signal Relays - PCB 12VDC Non-latching Single coil P2 RoHS: Compliant | 4328 |
|
$1.9400 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
10107 In Stock |
|
$1.1800 / $1.3100 | Buy Now |
DISTI #
77314430
|
Verical | Signal Relay 12VDC 2A DPDT( (14.6mm 7.2mm 9.5mm)) THT Automotive Medical RoHS: Compliant Min Qty: 100 Package Multiple: 50 | Americas - 21200 |
|
$1.1340 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079A1003B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A1003B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079A1003B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079A1003B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393788-1 | RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23079A1003B301 vs 1-1393788-1 |