-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23079A1001B301 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C6912
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Dpdt, Contact C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2466 |
|
$1.7400 | Buy Now |
DISTI #
PB288-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 2A 5V Min Qty: 1 Lead time: 21 Weeks Container: Tube |
14028 In Stock |
|
$1.9750 / $3.1500 | Buy Now |
DISTI #
655-V23079A1001B301
|
Mouser Electronics | Low Signal Relays - PCB 5VDC Non-latching Single coil P2 RoHS: Compliant | 5774 |
|
$1.6900 / $2.9900 | Buy Now |
DISTI #
V36:1790_07456101
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2235 | Americas - 6996 |
|
$1.4940 / $2.4220 | Buy Now |
DISTI #
V99:2348_07456101
|
Arrow Electronics | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2204 | Americas - 1507 |
|
$1.7010 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A DPDT( (14.5mm 7.2mm 9.8mm)) THT Automotive Medical RoHS: Compliant |
1562 On Order |
|
$1.4600 / $1.8400 | Buy Now |
DISTI #
67389656
|
Verical | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2235 | Americas - 6996 |
|
$2.1860 / $2.4220 | Buy Now |
DISTI #
77767829
|
Verical | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 2416 |
|
$2.2324 / $2.4537 | Buy Now |
DISTI #
61209636
|
Verical | Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2204 | Americas - 1507 |
|
$2.4693 / $2.9840 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079A1001B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079A1001B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 14.5 mm | |
Coil Current(DC)-Max | 0.028 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000000 Ω | |
Isolation-Max | -20.7 dB | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 15mm x 7.5mm x 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079A1001B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079A1001B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0-1393788-3 | TE Connectivity | Check for Price | RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 2A (CONTACT), 30VDC (CONTACT), 900MHz, 60W (RF INPUT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | V23079A1001B301 vs 0-1393788-3 |
1393788-3 | TE Connectivity | $1.4502 | RF RELAY, DPDT, MOMENTARY, 0.028A (COIL), 5VDC (COIL), 140mW (COIL), 5A (CONTACT), 220VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | V23079A1001B301 vs 1393788-3 |