Part Details for V23076-A3022-C132 by TE Connectivity
Overview of V23076-A3022-C132 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT | |
4310LC-132KEC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT | |
4310LC-132 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free |
Part Details for V23076-A3022-C132
V23076-A3022-C132 CAD Models
V23076-A3022-C132 Part Data Attributes
|
V23076-A3022-C132
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23076-A3022-C132
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.066A (COIL), 24VDC (COIL), 1600mW (COIL), 45A (CONTACT), 12VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 21.1 mm | |
Body Height | 21.2 mm | |
Body Length or Diameter | 26.1 mm | |
Coil Current(DC)-Max | 0.066 A | |
Coil Operate Voltage(DC) | 14.1 V | |
Coil Power | 1600 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 362 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 45 A | |
Contact (DC) Max Rating R Load | 45A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 26.1mm x 21.1mm x 21.2mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |