Part Details for V23057B13A101 by TE Connectivity
Overview of V23057B13A101 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057B13A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-V23057B13A101-ND
|
DigiKey | Power/Signal Relay, 1 Form C, SP Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
206 In Stock |
|
$12.1000 / $12.8000 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 15A SPDT(28x10.4x25.1)mm THT RoHS: Compliant |
206 Partner Stock |
|
$11.5700 / $14.2200 | Buy Now |
DISTI #
65683342
|
Verical | Power Relay 48VDC 5A SPDT(28x10.4x25.1)mm THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 206 |
|
$11.3400 / $12.0000 | Buy Now |
DISTI #
V23057B13A101
|
IBS Electronics | Electromechanical Relay 48VDC 4.7KOhm 15A SPDT (28x10.4x25.1)mm THT Power Relay Min Qty: 70 Package Multiple: 1 | 206 |
|
$12.4800 | Buy Now |
DISTI #
000000000002454143
|
Sager | General Purpose Relays | 0 |
|
Buy Now | |
DISTI #
C1S114406723927
|
Chip1Stop | Other Relays RoHS: Compliant | 206 |
|
$13.1000 / $14.8000 | Buy Now |
|
Master Electronics | Power Relay 48VDC 15A SPDT(28x10.4x25.1)mm THT RoHS: Compliant |
206 Partner Stock |
|
$11.5700 / $14.2200 | Buy Now |
Part Details for V23057B13A101
V23057B13A101 CAD Models
V23057B13A101 Part Data Attributes
|
V23057B13A101
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057B13A101
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.01A (COIL), 48VDC (COIL), 490mW (COIL), 5A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 32 V | |
Coil Power | 490 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 4700 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 10.4mm x 25.1mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for V23057B13A101
This table gives cross-reference parts and alternative options found for V23057B13A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23057B13A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1393215-4 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.01A (Coil), 48VDC (Coil), 490mW (Coil), 5A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | V23057B13A101 vs 9-1393215-4 |