Part Details for V23057B0006A102 by TE Connectivity
Overview of V23057B0006A102 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23057B0006A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6631
|
Newark | Power Relay, 24Vdc, Spst-No, 5A, Tht Rohs Compliant: Yes |Schrack Te Connectivity V23057B0006A102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB1747-ND
|
DigiKey | RELAY GEN PURPOSE SPST 5A 24V Min Qty: 1 Lead time: 36 Weeks Container: Tube |
400 In Stock |
|
$18.1750 / $22.4700 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 5A SPST-NO(28x10.4x25.1)mm THT RoHS: Compliant |
45 Partner Stock |
|
$17.0300 / $25.4600 | Buy Now |
DISTI #
V23057B0006A102
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 24VDC, 5A, 5A/250VAC, PCB Min Qty: 1 | 0 |
|
$11.1100 / $18.7500 | RFQ |
|
Master Electronics | Power Relay 24VDC 5A SPST-NO(28x10.4x25.1)mm THT RoHS: Compliant |
45 Partner Stock |
|
$17.0300 / $25.4600 | Buy Now |
Part Details for V23057B0006A102
V23057B0006A102 CAD Models
V23057B0006A102 Part Data Attributes
|
V23057B0006A102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23057B0006A102
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.02A (COIL), 24VDC (COIL), 480mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10.4 mm | |
Body Height | 25.1 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 480 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28mm x 10.4mm x 25.1mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |