Part Details for V23056-A0105-A401 by TE Connectivity
Overview of V23056-A0105-A401 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-010 | Amphenol Communications Solutions | QSFP 40G AOC 10m | |
G846A40120T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.0mm Pitch Right Angle,SMT,2x20Pin,15u\\ Gold,NY9T,Latch Type | |
G846A401102T1HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch Rightangle, Surfacemount, 2x20Pin, G/F, NY9T, LATCH TYPE, Natural, HF |
Part Details for V23056-A0105-A401
V23056-A0105-A401 CAD Models
V23056-A0105-A401 Part Data Attributes
|
V23056-A0105-A401
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23056-A0105-A401
TE Connectivity
POWER/SIGNAL RELAY, CHANGE-OVER, MOMENTARY, 0.027A (COIL), 24VDC (COIL), 650mW (COIL), 25A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 13.2 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.027 A | |
Coil Operate Voltage(DC) | 17.5 V | |
Coil Power | 650 mW | |
Coil Resistance | 875 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@250VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@300VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 8 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13.2mm x 25mm | |
Reference Standard | CSA; DEMKO; SEMKO; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER |