Part Details for V23030A1026A104 by TE Connectivity
Results Overview of V23030A1026A104 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V23030A1026A104 Information
V23030A1026A104 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for V23030A1026A104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3139431
|
Farnell | V23030A1026A104 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Each | 92 |
|
$101.9365 / $114.5276 | Buy Now |
|
Onlinecomponents.com | Signal Relay 48VDC 2A 4PDT(39.7x32.4x10.2)mm THT RoHS: Compliant |
114 In Stock |
|
$173.6200 / $204.0900 | Buy Now |
DISTI #
21044682
|
Verical | Signal Relay 48VDC 2A 4PDT(39.7x32.4x10.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 89 |
|
$123.3600 / $133.2300 | Buy Now |
DISTI #
84935073
|
Verical | Signal Relay 48VDC 2A 4PDT(39.7x32.4x10.2)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1312 | Americas - 24 |
|
$200.2537 / $251.6523 | Buy Now |
DISTI #
000000000002453876
|
Sager | General Purpose Relays V23030A1026A104 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 48VDC 2A 4PDT(39.7x32.4x10.2)mm THT RoHS: Compliant |
114 In Stock |
|
$173.6200 / $204.0900 | Buy Now |
Part Details for V23030A1026A104
V23030A1026A104 CAD Models
V23030A1026A104 Part Data Attributes
|
V23030A1026A104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23030A1026A104
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.018A (Coil), 250VDC (Coil), 853mW (Coil), 2A (Contact), 250VDC (Contact), DC Input, AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 32.4 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 39.7 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Power | 853 mW | |
Coil Resistance | 2700 Ω | |
Coil Voltage(AC)-Max | 250 V | |
Coil Voltage(DC)-Max | 250 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 39.7 X 32.4 X 10.2 | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 22 g |