Part Details for V23026B1105B201 by TE Connectivity
Overview of V23026B1105B201 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for V23026B1105B201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H5610
|
Newark | V23026B1105B201 Rohs Compliant: Yes |Axicom Te Connectivity V23026B1105B201 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5900 | Buy Now |
DISTI #
V23026B1105B201-ND
|
DigiKey | RELAY GENERAL PURPOSE SPDT 1A 9V Min Qty: 2000 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.5270 | Buy Now |
DISTI #
72143258
|
RS | Relay, V23026B1105B201 | TE Connectivity V23026B1105B201 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4700 | RFQ |
|
Onlinecomponents.com | V23026B1105B201 RoHS: Compliant | 0 |
|
$6.8700 / $20.1600 | Buy Now |
DISTI #
000000000002453853
|
Sager | Low Signal Relays - PCB V23026B1105B201 | 0 |
|
Buy Now | |
|
Master Electronics | V23026B1105B201 RoHS: Compliant | 0 |
|
$6.8700 / $20.1600 | Buy Now |
Part Details for V23026B1105B201
V23026B1105B201 CAD Models
V23026B1105B201 Part Data Attributes:
|
V23026B1105B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026B1105B201
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Latched, 0.008A (Coil), 9VDC (Coil), 68mW (Coil), 1A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 6.75 V | |
Coil Power | 68 mW | |
Coil Release Voltage(DC) | 6.75 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil Voltage-Nom | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 2 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | CSA; UL | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Terminal Length | 3.5 inch | |
Termination Type | SOLDER/QUICK CONNECT |