Part Details for V20P385PL1T by Littelfuse Inc
Overview of V20P385PL1T by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V20P385PL1T
V20P385PL1T CAD Models
V20P385PL1T Part Data Attributes
|
V20P385PL1T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V20P385PL1T
Littelfuse Inc
Varistor, 505V, 300J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 300 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Working Voltage | 505 V |
Alternate Parts for V20P385PL1T
This table gives cross-reference parts and alternative options found for V20P385PL1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V20P385PL1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V20P385L1T | RESISTOR, VOLTAGE DEPENDENT, 505V, 300J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V20P385PL1T vs V20P385L1T |