Part Details for V20K170-M3/I by Vishay Intertechnologies
Overview of V20K170-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for V20K170-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2985
|
Newark | 20A, 170V, Flatpak 5X6 Single Trench Sk |Vishay V20K170-M3/I RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4100 / $0.4190 | Buy Now |
DISTI #
V20K170-M3/I
|
Avnet Americas | 20A, 170V, FLATPAK 5X6 SINGLE TRENCH SK - Tape and Reel (Alt: V20K170-M3/I) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3890 | Buy Now |
DISTI #
78-V20K170-M3I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 170V FLATPAK 5X6 SINGLE RoHS: Compliant | 0 |
|
$0.3850 / $0.4040 | Order Now |
DISTI #
V20K170-M3/I
|
TTI | Schottky Diodes & Rectifiers 20A 170V FLATPAK 5X6 SINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.3850 / $0.4010 | Buy Now |
Part Details for V20K170-M3/I
V20K170-M3/I CAD Models
V20K170-M3/I Part Data Attributes
|
V20K170-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20K170-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.2A, 170V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |