Part Details for V20DM153C-M3/I by Vishay Intertechnologies
Overview of V20DM153C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20DM153C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4671
|
Newark | Schottky Rectifier, 150V, 20A, To-263Ac Rohs Compliant: Yes |Vishay V20DM153C-M3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1910 |
|
$0.9300 / $1.5200 | Buy Now |
DISTI #
24AJ2947
|
Newark | 20A, 150V, Smpd Trench Sky Rect. Rohs Compliant: Yes |Vishay V20DM153C-M3/I RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5250 | Buy Now |
DISTI #
V20DM153C-M3/I
|
Avnet Americas | 20A, 150V, SMPD TRENCH SKY RECT. - Tape and Reel (Alt: V20DM153C-M3/I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3955 | Buy Now |
DISTI #
78-V20DM153C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers DUAL 150V 20A TMBS RoHS: Compliant | 1545 |
|
$0.4180 / $1.4600 | Buy Now |
DISTI #
V20DM153C-M3/I
|
TTI | Schottky Diodes & Rectifiers DUAL 150V 20A TMBS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4180 / $0.4620 | Buy Now |
DISTI #
V20DM153C-M3/I
|
Avnet Asia | 20A, 150V, SMPD TRENCH SKY RECT. (Alt: V20DM153C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0581 / $1.1923 | Buy Now |
Part Details for V20DM153C-M3/I
V20DM153C-M3/I CAD Models
V20DM153C-M3/I Part Data Attributes
|
V20DM153C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20DM153C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |