Part Details for V20DL63CHM3/I by Vishay Intertechnologies
Overview of V20DL63CHM3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V20DL63CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1967
|
Newark | Schottky Rectifier, 60V, 20A, To-263Ac Rohs Compliant: Yes |Vishay V20DL63CHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2700 / $1.9600 | Buy Now |
DISTI #
V20DL63CHM3/I
|
Avnet Americas | 20A, 60V, SMPD TRENCH SKY RECT. - Tape and Reel (Alt: V20DL63CHM3/I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6288 / $0.6684 | Buy Now |
DISTI #
78-V20DL63CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 60V, SMPD TRENCH SKY RECT RoHS: Compliant | 0 |
|
$0.6680 | Order Now |
DISTI #
V20DL63CHM3/I
|
TTI | Schottky Diodes & Rectifiers 20A, 60V, SMPD TRENCH SKY RECT pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6680 | Buy Now |
Part Details for V20DL63CHM3/I
V20DL63CHM3/I CAD Models
V20DL63CHM3/I Part Data Attributes
|
V20DL63CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V20DL63CHM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 60V V(RRM), Silicon, TO-263AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.61 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 180 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |