-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7623
|
Newark | Schottky Rect, Single, 100V, 1A, Do219Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):1A, Diode Configuration:Single, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:770Mv, Forward Surge Rohs Compliant: Yes |Vishay V1FM10-M3/H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29009 |
|
$0.1260 / $0.4070 | Buy Now |
DISTI #
24AJ2832
|
Newark | 1A,100V, smf, trench Sky Rect |Vishay V1FM10-M3/H Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0650 | Buy Now |
DISTI #
V1FM10-M3/H
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: V1FM10-M3/H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0599 | Buy Now |
DISTI #
98AC7623
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin DO-219AB T/R - Product that comes on tape, but is not reeled (Alt: 98AC7623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.1260 / $0.4070 | Buy Now |
DISTI #
78-V1FM10-M3/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) RoHS: Compliant | 30733 |
|
$0.0450 / $0.3400 | Buy Now |
|
Bristol Electronics | 2955 |
|
RFQ | ||
DISTI #
V1FM10-M3/H
|
TTI | Schottky Diodes & Rectifiers 100V 1A SMF(DO-219AB) pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0550 | Buy Now |
DISTI #
V1FM10-M3/H
|
Avnet Asia | Diode Schottky 100V 1A 2-Pin DO-219AB T/R (Alt: V1FM10-M3/H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0846 / $0.0954 | Buy Now |
DISTI #
V1FM10-M3/H
|
EBV Elektronik | Diode Schottky 100V 1A 2-Pin DO-219AB T/R (Alt: V1FM10-M3/H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V1FM10-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V1FM10-M3/H
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.77 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V1FM10-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1FM10-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | V1FM10-M3/H vs ES1BLHM2G |
FH2 | Rectifier Diode, | Surge Components Inc | V1FM10-M3/H vs FH2 |
G1BFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | V1FM10-M3/H vs G1BFSF2 |
ES1BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | V1FM10-M3/H vs ES1BF |
RGP10BZ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | V1FM10-M3/H vs RGP10BZ |
HS1BLRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | V1FM10-M3/H vs HS1BLRVG |
GF1B/17-GSI-T70 | Rectifier Diode, | Taitron Components Inc | V1FM10-M3/H vs GF1B/17-GSI-T70 |
FS1B | Rectifier Diode, | Surge Components Inc | V1FM10-M3/H vs FS1B |
ES1BLHRFG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | V1FM10-M3/H vs ES1BLHRFG |
US1B | Rectifier Diode, | Continental Device India Ltd | V1FM10-M3/H vs US1B |