Part Details for V1F6HM3/I by Vishay Intertechnologies
Overview of V1F6HM3/I by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for V1F6HM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2848
|
Newark | 1A,60V, smf, trench Sky Rect |Vishay V1F6HM3/I Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
V1F6HM3/I
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin DO-219AB T/R - Tape and Reel (Alt: V1F6HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0659 | Buy Now |
DISTI #
78-V1F6HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 1A SMF(DO-219AB) TMBS | 9840 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
V1F6HM3/I
|
TTI | Schottky Diodes & Rectifiers 60V 1A SMF(DO-219AB) TMBS pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0610 | Buy Now |
DISTI #
V1F6HM3/I
|
EBV Elektronik | (Alt: V1F6HM3/I) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for V1F6HM3/I
V1F6HM3/I CAD Models
V1F6HM3/I Part Data Attributes
|
V1F6HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V1F6HM3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW POWER LOSS, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 270 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for V1F6HM3/I
This table gives cross-reference parts and alternative options found for V1F6HM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V1F6HM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM160-MH | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | V1F6HM3/I vs FM160-MH |
SK16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | V1F6HM3/I vs SK16 |
RB160MG-60-CA2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | V1F6HM3/I vs RB160MG-60-CA2-R |
SS16 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | DC Components Co Ltd | V1F6HM3/I vs SS16 |
CMSH1-60PBFREE | Rectifier Diode, | Central Semiconductor Corp | V1F6HM3/I vs CMSH1-60PBFREE |
LMBR160T3G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | V1F6HM3/I vs LMBR160T3G |
SK16F_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, SMBF, 2 PIN | PanJit Semiconductor | V1F6HM3/I vs SK16F_R1_00001 |
SDBS16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Taiwan Semiconductor | V1F6HM3/I vs SDBS16 |
B160 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), | Galaxy Microelectronics | V1F6HM3/I vs B160 |
CMMSH1-60GPBFREE | Rectifier Diode, | Central Semiconductor Corp | V1F6HM3/I vs CMMSH1-60GPBFREE |