V18MLE0603H
Description: Varistor, 18V, Surface Mount, CHIP, 0603, ROHS COMPLIANT

Overview of V18MLE0603H by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for V18MLE0603H by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 24539
  • 7 $0.7313
  • 29 $0.4753
  • 107 $0.2742
  • 366 $0.2340
  • 792 $0.2048
  • 1,881 $0.1901
$0.1901 / $0.7313 Buy Now
Quest Components Metal Oxide Varistor,2A, SMT 19631
  • 1 $0.9750
  • 3,157 $0.2438
  • 6,155 $0.2145
$0.2145 / $0.9750 Buy Now
DISTI # SMC-V18MLE0603H
Sensible Micro Corporation AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1149+ Container: Tape & Reel 5830
  • 100 $0.1280
  • 500 $0.1280
  • 1,000 $0.1280
$0.1280 RFQ

CAD Models for V18MLE0603H by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V18MLE0603H by Littelfuse Inc

V18MLE0603H
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP, 0603, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PLASTIC, 7 INCH
Rated Temperature
150 °C
Resistor Type
VARISTOR
Surface Mount
YES
Technology
METAL OXIDE FILM
Terminal Finish
Silver/Platinum (Ag/Pt)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
18 V
Want to compare parts?
  1. V18MLE0603H
    Littelfuse Inc
    Varistor, 18V, Surface Mount, CHIP, 0603, ROHS COMPLIANT
    VS

Related Parts for V18MLE0603H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V18MLE0603H by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V18MLE0603H by Littelfuse Inc

  • Please alert me when V18MLE0603H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V18MLE0603H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V18MLE0603H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V18MLE0603H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V18MLE0603H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V18MLE0603H by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: