Part Details for V18MLE0402NA by Littelfuse Inc
Overview of V18MLE0402NA by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for V18MLE0402NA
V18MLE0402NA CAD Models
V18MLE0402NA Part Data Attributes:
|
V18MLE0402NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V18MLE0402NA
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | REF STANDARD: IEC-61000-4-2 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for V18MLE0402NA
This table gives cross-reference parts and alternative options found for V18MLE0402NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V18MLE0402NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC06AG183R0YAM33A | Varistor, 18V, Surface Mount, CHIP, 0603 | Kyocera AVX Components | V18MLE0402NA vs VC06AG183R0YAM33A |
VC04AG183R0YAM3WA | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | V18MLE0402NA vs VC04AG183R0YAM3WA |
WPMLVL0402-180A100-L | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V18MLE0402NA vs WPMLVL0402-180A100-L |
WPMLVL1206-180E151T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 1206 | World Products Inc | V18MLE0402NA vs WPMLVL1206-180E151T |
V1608HS12 | Varistor, 18V, Surface Mount, CHIP, 1608 | Samwha Electronics | V18MLE0402NA vs V1608HS12 |
VI8AUMLA1210T | Varistor, 18V, Surface Mount, CHIP, 1210 | Littelfuse Inc | V18MLE0402NA vs VI8AUMLA1210T |
WPMLVL0402-180A050-T | RESISTOR, VOLTAGE DEPENDENT, 18V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V18MLE0402NA vs WPMLVL0402-180A050-T |
WPMLVL0402-180A900L | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V18MLE0402NA vs WPMLVL0402-180A900L |
VC04AG183R0YAT1WA | Varistor, 18V, Surface Mount, CHIP, 0402 | Kyocera AVX Components | V18MLE0402NA vs VC04AG183R0YAT1WA |
WPMLVL0402-180A900T | RESISTOR, VOLTAGE DEPENDENT, 18 V, SURFACE MOUNT, CHIP, 0402 | World Products Inc | V18MLE0402NA vs WPMLVL0402-180A900T |