Part Details for V150ZA1 by Littelfuse Inc
Overview of V150ZA1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150ZA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Metal Oxide Varistor,92V, 1.2KA, Radial Lead | 164 |
|
$0.1700 / $0.2550 | Buy Now |
Part Details for V150ZA1
V150ZA1 CAD Models
V150ZA1 Part Data Attributes
|
V150ZA1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150ZA1
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Industrial: -55C to +85C | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03 | |
Circuit RMS Voltage-Max | 95 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
Alternate Parts for V150ZA1
This table gives cross-reference parts and alternative options found for V150ZA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150ZA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150ZU1P | Varistor, 127V, 8J, Through Hole Mount | Littelfuse Inc | V150ZA1 vs V150ZU1P |
V150ZT1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT | Intersil Corporation | V150ZA1 vs V150ZT1 |
V150ZS1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA1 vs V150ZS1 |
V150ZT1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA1 vs V150ZT1 |