Part Details for V150MA2B by Littelfuse Inc
Overview of V150MA2B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V150MA2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2023
|
Newark | Metal Oxide Varistor, 127V 240V Axial, Voltage Rating Vac:92V, Voltage Rating Vdc:127V, Product Range:Ma Series, Clamping Voltage Vc Max:240V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20Μs:100A, Capacitance, Cd:32Pf Rohs Compliant: Yes |Littelfuse V150MA2B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3630 | Buy Now |
DISTI #
F2294-ND
|
DigiKey | VARISTOR 150V 100A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
968 In Stock |
|
$0.3020 / $0.6400 | Buy Now |
DISTI #
576-V150MA2B
|
Mouser Electronics | Varistors 150V 100A 32pF RoHS: Compliant | 126 |
|
$0.3460 / $0.6400 | Buy Now |
|
Future Electronics | MA Series 127 VDC 92 Vrms 240 V Clamp 100 A 32 pF Axial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2950 / $0.3250 | Buy Now |
|
Quest Components | VARISTOR, 127V, 0.6J, THROUGH HOLE MOUNT | 1330 |
|
$0.3125 / $0.7500 | Buy Now |
DISTI #
V150MA2B
|
TME | Varistor: metal-oxide, THT, 92VAC, 127VDC, 150V, 100A, 600mJ Min Qty: 1500 | 0 |
|
$0.2910 | RFQ |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 150V 100A 92VAC 127VDC THT | 0 |
|
$0.4775 / $0.5491 | RFQ |
Part Details for V150MA2B
V150MA2B CAD Models
V150MA2B Part Data Attributes
|
V150MA2B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150MA2B
Littelfuse Inc
Varistor, 127V, 0.6J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 92 V | |
Energy Absorbing Capacity-Max | 0.6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
Alternate Parts for V150MA2B
This table gives cross-reference parts and alternative options found for V150MA2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150MA2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150MT2B | RESISTOR, VOLTAGE DEPENDENT, 127V, 0.6J, THROUGH HOLE MOUNT | Intersil Corporation | V150MA2B vs V150MT2B |