Datasheets
V150LT10A by:

RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for V150LT10A by Littelfuse Inc

Overview of V150LT10A by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for V150LT10A

Part # Distributor Description Stock Price Buy
Quest Components RESISTOR, VOLTAGE DEPENDENT, 200 V, 45 J, THROUGH HOLE MOUNT 2800
  • 1 $0.6600
  • 137 $0.3080
  • 650 $0.2750
$0.2750 / $0.6600 Buy Now

Part Details for V150LT10A

V150LT10A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V150LT10A Part Data Attributes

V150LT10A Littelfuse Inc
Buy Now Datasheet
Compare Parts:
V150LT10A Littelfuse Inc RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LITTELFUSE INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 150 V
Energy Absorbing Capacity-Max 45 J
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Rated Temperature 85 °C
Reference Standard CECC42201-006
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 200 V

Alternate Parts for V150LT10A

This table gives cross-reference parts and alternative options found for V150LT10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LT10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
V150LS10A RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150LT10A vs V150LS10A
V150LA10AP Varistor, 200V, 45J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc V150LT10A vs V150LA10AP
D6421ZOV151RA10 RESISTOR, VOLTAGE DEPENDENT, 200V, 112J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company V150LT10A vs D6421ZOV151RA10
V150LA10A RESISTOR, VOLTAGE DEPENDENT, 200V, 45J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V150LT10A vs V150LA10A
Part Number Description Manufacturer Compare
D12341-000 RESISTOR, VOLTAGE DEPENDENT, 200V, 84J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TE Connectivity V150LT10A vs D12341-000
VF14P10241JER RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT Kyocera AVX Components V150LT10A vs VF14P10241JER
SIOV-S20K150 Varistor, 200V, 85J, Through Hole Mount, RADIAL LEADED TDK Corporation V150LT10A vs SIOV-S20K150
ENC241D-07A RESISTOR, VOLTAGE DEPENDENT, 200V, 10J, THROUGH HOLE MOUNT Fuji Electric Co Ltd V150LT10A vs ENC241D-07A
V150LA1 Varistor, 200V, 13J, Through Hole Mount, RADIAL LEADED Littelfuse Inc V150LT10A vs V150LA1
ERZVDEV241 Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components V150LT10A vs ERZVDEV241
VF14P10241KEC Varistor, 200V, 85J, Through Hole Mount Kyocera AVX Components V150LT10A vs VF14P10241KEC
VE17P00151JEQ RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT Kyocera AVX Components V150LT10A vs VE17P00151JEQ
CV+150K20 RESISTOR, VOLTAGE DEPENDENT, 200V, 119J, THROUGH HOLE MOUNT Iskra MIS V150LT10A vs CV+150K20
SVC241D-20ABS5 Varistor, 200V, 80J, Through Hole Mount Samwha Electronics V150LT10A vs SVC241D-20ABS5

V150LT10A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V150LT10A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V150LT10A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V150LT10A would you like to use for your alert(s)?
  • Please alert me when V150LT10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V150LT10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V150LT10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V150LT10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V150LT10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V150LT10A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: