-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7276
|
Newark | Metal Oxide Varistor, 200V 360V Rad, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:La Series, Clamping Voltage Vc Max:360V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:6.5Ka, Capacitance, Cd:1600Pf Rohs Compliant: Yes |Littelfuse V150LA20BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2495 |
|
$0.3330 / $0.7840 | Buy Now |
DISTI #
93K1219
|
Newark | Varistor, Mov, La Series, 200 V, 6.5 Ka, Disc 20Mm, Metal Oxide Varistor (Mov), 360 V Rohs Compliant: Yes |Littelfuse V150LA20BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 735 |
|
$0.3330 / $0.7840 | Buy Now |
DISTI #
F3033-ND
|
DigiKey | VARISTOR 229.5V 6.5KA DISC 20MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3837 In Stock |
|
$0.3342 / $0.8000 | Buy Now |
DISTI #
576-V150LA20BP
|
Mouser Electronics | Varistors 150V 1600pF RoHS: Compliant | 3888 |
|
$0.3820 / $0.7700 | Buy Now |
DISTI #
V36:1790_06482835
|
Arrow Electronics | Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2401 | Americas - 1805 |
|
$0.3812 / $0.7784 | Buy Now |
DISTI #
E02:0323_00182587
|
Arrow Electronics | Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Europe - 895 |
|
$0.3669 / $0.8364 | Buy Now |
DISTI #
P40:2555_11877843
|
Arrow Electronics | Var MOV 150VAC/200VDC 6500A 243V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Europe - 170 |
|
$0.2741 / $0.4036 | Buy Now |
DISTI #
70184701
|
RS | Varistor, Circuit Protection, 150VAC, 360V, 6500A, Metal Oxide, 1600pF, Radial | Littelfuse V150LA20BP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 518 |
|
$0.5510 / $0.7880 | Buy Now |
|
Future Electronics | LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 1606Bag |
|
$0.2650 / $0.3250 | Buy Now |
|
Future Electronics | LA Series 200 VDC 150 V RMS 360 V Clamp 6500 A 1600 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.2650 / $0.3250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V150LA20BP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150LA20BP
Littelfuse Inc
Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for V150LA20BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150LA20BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150LS20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Intersil Corporation | V150LA20BP vs V150LS20B |
V150LA20BPX2855 | Varistor, 200V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150LA20BP vs V150LA20BPX2855 |
V150LS20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20BP vs V150LS20B |
V150LU20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20BP vs V150LU20B |
V150LA20B | METAL-OXIDE VARISTOR (MOV),150V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | V150LA20BP vs V150LA20B |
V150LA20BX2855 | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20BP vs V150LA20BX2855 |
V150LT20B | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150LA20BP vs V150LT20B |