Part Details for V150260-5022TH by 3M Electronics
Overview of V150260-5022TH by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V150260-5022TH
V150260-5022TH CAD Models
V150260-5022TH Part Data Attributes
|
V150260-5022TH
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
V150260-5022TH
3M Electronics
HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PACKAGING-BULK | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.179 inch | |
Body Depth | 0.31 inch | |
Body Length | 2.357 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |
Alternate Parts for V150260-5022TH
This table gives cross-reference parts and alternative options found for V150260-5022TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150260-5022TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150260-5122TH | HEADER CONNECTOR,PCB MNT,PLUG,60 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL | 3M Electronics | V150260-5022TH vs V150260-5122TH |
ET60S-03-00-00-S-VT1-GP | Board Connector, 3 Contact(s), Female, Straight, Solder Terminal, Guide Slot, Black Insulator | Samtec Inc | V150260-5022TH vs ET60S-03-00-00-S-VT1-GP |
V150260-5022TH | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | 3M Interconnect | V150260-5022TH vs V150260-5022TH |