V150258-6002TH
3M Interconnect
Description: Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug

Overview of V150258-6002TH by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V150258-6002TH by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V150258-6002TH by 3M Interconnect

V150258-6002TH
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BULK PACKAGING
Body Breadth
0.151 inch
Body Depth
0.177 inch
Body Length
2.278 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VDC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.1 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
58
Want to compare parts?
  1. V150258-6002TH
    3M Interconnect
    Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug
    VS

Alternate Parts for V150258-6002TH

This table gives cross-reference parts and alternative options found for V150258-6002TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150258-6002TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2RPC2-58S-SG15 Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Keltron Connector Company V150258-6002TH vs 2RPC2-58S-SG15
V150258-6001TH Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug 3M Interconnect V150258-6002TH vs V150258-6001TH
V150258-6001TH HEADER CONNECTOR,PCB MNT,PLUG,58 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL 3M Electronics V150258-6002TH vs V150258-6001TH
V150258-6002TH HEADER CONNECTOR,PCB MNT,PLUG,58 CONTACTS,SKT,0.079 PITCH,PC TAIL TERMINAL 3M Electronics V150258-6002TH vs V150258-6002TH
150258-6001TH Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug 3M Interconnect V150258-6002TH vs 150258-6001TH
2RPC2-58S-G15 Board Connector, 58 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Keltron Connector Company V150258-6002TH vs 2RPC2-58S-G15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V150258-6002TH by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V150258-6002TH by 3M Interconnect

Select Manufacturer
Which Manufacturer of V150258-6002TH would you like to use for your alert(s)?
  • Please alert me when V150258-6002TH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V150258-6002TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V150258-6002TH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V150258-6002TH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V150258-6002TH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V150258-6002TH by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: