Part Details for V14MLA1206NA by Littelfuse Inc
Overview of V14MLA1206NA by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V14MLA1206NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B8527
|
Newark | Varistor, 14V, 32V, 1206, Voltage Rating Vac:10V, Voltage Rating Vdc:14V, Product Range:Mla Series, Clamping Voltage Vc Max:32V, Varistor Case Style:1206 [3216 Metric], Peak Surge Current @ 8/20Μs:150A, Peak Energy (10/1000Us):400Mj Rohs Compliant: Yes |Littelfuse V14MLA1206NA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4950 | Buy Now |
DISTI #
V14MLA1206NA-ND
|
DigiKey | VARISTOR 18.1V 150A 1206 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4956 | Buy Now |
DISTI #
576-V14MLA1206NA
|
Mouser Electronics | Varistors 10V 150A 1600pF RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
DISTI #
P40:2555_23229256
|
Arrow Electronics | Var MLV 10VAC/14VDC 150A 20.3V 1206 SMD Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Europe - 2079 |
|
$0.2852 / $0.2881 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4850 / $0.5200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 18.1V 150A 10VAC 14VDC SMT | 0 |
|
$0.5023 / $0.5776 | RFQ |
Part Details for V14MLA1206NA
V14MLA1206NA CAD Models
V14MLA1206NA Part Data Attributes
|
V14MLA1206NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14MLA1206NA
Littelfuse Inc
Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 10 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 14 V |
Alternate Parts for V14MLA1206NA
This table gives cross-reference parts and alternative options found for V14MLA1206NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14MLA1206NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14MLA1206NH | Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V14MLA1206NA vs V14MLA1206NH |
V14MLA1206NT | Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V14MLA1206NA vs V14MLA1206NT |
V14MLA1206N | Varistor, 56V, 1J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V14MLA1206NA vs V14MLA1206N |
V14MLA1206NHX3343N | Varistor, 14V, 0.4J, Surface Mount, CHIP, 1206, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V14MLA1206NA vs V14MLA1206NHX3343N |
V14MLA1206T | Varistor, 14V, 0.05J, Surface Mount, CHIP, 1206, LEAD FREE | Littelfuse Inc | V14MLA1206NA vs V14MLA1206T |