V14H11PL2B
Littelfuse Inc
Description: Varistor, 14V, 8J, Through Hole Mount, RADIAL LEADED

Overview of V14H11PL2B by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

Price & Stock for V14H11PL2B by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC7603
Newark Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V14H11PL2B RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4620
  • 2,500 $0.4260
$0.4260 / $0.4620 Buy Now
DISTI # V14H11PL2B-ND
DigiKey VARISTOR 18V 3KA DISC 14MM Min Qty: 1800 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1,800 $0.4575
$0.4575 Buy Now
DISTI # 576-V14H11PL2B
Mouser Electronics Varistors 11V 3000A 12000pF 14mm Radial RoHS: Compliant 0
  • 1,800 $0.4390
  • 3,000 $0.4320
$0.4320 / $0.4390 Order Now
Ozdisan Elektronik VARISTOR DISC 14MM 18V 3KA 11VAC 14VDC THT 0
  • 1 $0.9262
  • 700 $0.8054
$0.8054 / $0.9262 RFQ

CAD Models for V14H11PL2B by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V14H11PL2B by Littelfuse Inc

V14H11PL2B
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
11 V
Energy Absorbing Capacity-Max
8 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
22.5 mm
Package Length
17 mm
Package Style
Radial
Package Width
5 mm
Packing Method
Bulk
Rated Temperature
125 °C
Reference Standard
CUL; IEC; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
14 V
Want to compare parts?
  1. V14H11PL2B
    Littelfuse Inc
    Varistor, 14V, 8J, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14H11PL2B by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14H11PL2B by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14H11PL2B would you like to use for your alert(s)?
  • Please alert me when V14H11PL2B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14H11PL2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14H11PL2B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14H11PL2B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14H11PL2B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14H11PL2B by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: