V14E625PL3A1
Littelfuse Inc
Description: Varistor, 825V, 200J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of V14E625PL3A1 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Electronic Manufacturing

CAD Models for V14E625PL3A1 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V14E625PL3A1 by Littelfuse Inc

V14E625PL3A1
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
625 V
Energy Absorbing Capacity-Max
200 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.6 W
Rated Temperature
85 °C
Reference Standard
CECC42201-006
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
825 V
Want to compare parts?
  1. V14E625PL3A1
    Littelfuse Inc
    Varistor, 825V, 200J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for V14E625PL3A1

This table gives cross-reference parts and alternative options found for V14E625PL3A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E625PL3A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V14E625L3A1 RESISTOR, VOLTAGE DEPENDENT, 825V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V14E625PL3A1 vs V14E625L3A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14E625PL3A1 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14E625PL3A1 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V14E625PL3A1 would you like to use for your alert(s)?
  • Please alert me when V14E625PL3A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14E625PL3A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14E625PL3A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14E625PL3A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14E625PL3A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14E625PL3A1 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: