Part Details for V14E550PL1T1 by Littelfuse Inc
Overview of V14E550PL1T1 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Electronic Manufacturing
Part Details for V14E550PL1T1
V14E550PL1T1 CAD Models
V14E550PL1T1 Part Data Attributes
|
V14E550PL1T1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V14E550PL1T1
Littelfuse Inc
Varistor, 745V, 180J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 550 V | |
Energy Absorbing Capacity-Max | 180 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 745 V |
Alternate Parts for V14E550PL1T1
This table gives cross-reference parts and alternative options found for V14E550PL1T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E550PL1T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V14E550L1T1 | RESISTOR, VOLTAGE DEPENDENT, 745V, 180J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V14E550PL1T1 vs V14E550L1T1 |
V14E550L1T1 | RESISTOR, VOLTAGE DEPENDENT, 745V, 180J, THROUGH HOLE MOUNT | Intersil Corporation | V14E550PL1T1 vs V14E550L1T1 |