V14E510L3T5
Description: RESISTOR, VOLTAGE DEPENDENT, 670V, 165J, THROUGH HOLE MOUNT

Overview of V14E510L3T5 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for V14E510L3T5 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V14E510L3T5 by Intersil Corporation

V14E510L3T5
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
510 V
Energy Absorbing Capacity-Max
165 J
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Working Voltage
670 V
Want to compare parts?
  1. V14E510L3T5
    Intersil Corporation
    RESISTOR, VOLTAGE DEPENDENT, 670V, 165J, THROUGH HOLE MOUNT
    VS

Alternate Parts for V14E510L3T5

This table gives cross-reference parts and alternative options found for V14E510L3T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V14E510L3T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V14E510L3T5 RESISTOR, VOLTAGE DEPENDENT, 670V, 165J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V14E510L3T5 vs V14E510L3T5
Part Number Description Manufacturer Compare
V14E510L3T5 RESISTOR, VOLTAGE DEPENDENT, 670V, 165J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc V14E510L3T5 vs V14E510L3T5
V14E510PL3T5 Varistor, 670V, 165J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Littelfuse Inc V14E510L3T5 vs V14E510PL3T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V14E510L3T5 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V14E510L3T5 by Intersil Corporation

  • Please alert me when V14E510L3T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V14E510L3T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V14E510L3T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V14E510L3T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V14E510L3T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V14E510L3T5 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: