Part Details for V140LU20C by Littelfuse Inc
Overview of V140LU20C by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for V140LU20C
V140LU20C CAD Models
V140LU20C Part Data Attributes
|
V140LU20C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V140LU20C
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 242V, 210J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 140 V | |
Energy Absorbing Capacity-Max | 210 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 242 V |
Alternate Parts for V140LU20C
This table gives cross-reference parts and alternative options found for V140LU20C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V140LU20C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V140LS20C | RESISTOR, VOLTAGE DEPENDENT, 242V, 210J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LU20C vs V140LS20C |
V140LA20C | RESISTOR, VOLTAGE DEPENDENT, 242V, 100J, THROUGH HOLE MOUNT | Intersil Corporation | V140LU20C vs V140LA20C |
V140LS20C | Varistor, 100J, Through Hole Mount, | Harris Semiconductor | V140LU20C vs V140LS20C |
V140LS20CP | Varistor, 242V, 210J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V140LU20C vs V140LS20CP |
V140LC20C | RESISTOR, VOLTAGE DEPENDENT, 242V, 210J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V140LU20C vs V140LC20C |
V140LA20C | Varistor, 242V, 210J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V140LU20C vs V140LA20C |