-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7213
|
Newark | Metal Oxide Varistor, 175V 390V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:175V, Product Range:La Series, Clamping Voltage Vc Max:390V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.2Ka, Capacitance, Cd:180Pf Rohs Compliant: Yes |Littelfuse V130LA1P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1703 |
|
$0.1490 / $0.1760 | Buy Now |
DISTI #
F3001-ND
|
DigiKey | VARISTOR 220V 1.2KA DISC 7MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2233 In Stock |
|
$0.1276 / $0.3900 | Buy Now |
DISTI #
70184724
|
RS | Varistor, Circuit Protection, 130VAC, 390V, 1200A, Metal Oxide, 180pF, Radial, 85degC | Littelfuse V130LA1P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1918 |
|
$0.1580 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 28024Bag |
|
$0.1250 / $0.1480 | Buy Now |
|
Future Electronics | LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1250 / $0.1480 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 175 V, 11 J, THROUGH HOLE MOUNT | 243 |
|
$0.1820 / $0.3900 | Buy Now |
DISTI #
V130LA1P
|
TTI | Varistors 130V RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1170 / $0.1690 | Buy Now |
DISTI #
V130LA1P
|
TME | Varistor: metal-oxide, THT, 130VAC, 175VDC, 220V, 1.2kA, 11J Min Qty: 2 | 1000 |
|
$0.0961 / $0.5055 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2430 |
|
RFQ | |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 220V 1.2KA 130VAC 175VDC THT | 0 |
|
$0.1312 / $0.1509 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V130LA1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA1P
Littelfuse Inc
Varistor, 175V, 11J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 175 V |
This table gives cross-reference parts and alternative options found for V130LA1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LS1 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA1P vs V130LS1 |
V130LC1 | RESISTOR, VOLTAGE DEPENDENT, 175V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA1P vs V130LC1 |