Part Details for V130LA10AX1347 by Littelfuse Inc
Overview of V130LA10AX1347 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V130LA10AX1347
V130LA10AX1347 CAD Models
V130LA10AX1347 Part Data Attributes:
|
V130LA10AX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA10AX1347
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for V130LA10AX1347
This table gives cross-reference parts and alternative options found for V130LA10AX1347. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA10AX1347, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V200RA16X2749 | Varistor, 175V, 38J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | V130LA10AX1347 vs V200RA16X2749 |
V200RA16 | Varistor, 175V, 38J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V130LA10AX1347 vs V200RA16 |