Part Details for V130LA10APX2855 by Littelfuse Inc
Overview of V130LA10APX2855 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V130LA10APX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V130LA10APX2855-ND
|
DigiKey | VARISTOR 205V 4.5KA DISC 14MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1799 In Stock |
|
$0.2333 / $0.6400 | Buy Now |
DISTI #
576-V130LA10APX2855
|
Mouser Electronics | Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE RoHS: Compliant | 851 |
|
$0.2670 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 205V 4.5KA 130VAC 175VDC THT | 0 |
|
$0.3527 / $0.4056 | RFQ |
Part Details for V130LA10APX2855
V130LA10APX2855 CAD Models
V130LA10APX2855 Part Data Attributes:
|
V130LA10APX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA10APX2855
Littelfuse Inc
Varistor, 175V, 38J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 175 V |
Alternate Parts for V130LA10APX2855
This table gives cross-reference parts and alternative options found for V130LA10APX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA10APX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V130LS10A | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V130LA10APX2855 vs V130LS10A |
V130LT10A | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT | Intersil Corporation | V130LA10APX2855 vs V130LT10A |
V130LS10A | RESISTOR, VOLTAGE DEPENDENT, 175V, 38J, THROUGH HOLE MOUNT | Intersil Corporation | V130LA10APX2855 vs V130LS10A |
D6421ZOV131RA10 | RESISTOR, VOLTAGE DEPENDENT, 175V, 100J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V130LA10APX2855 vs D6421ZOV131RA10 |