V12ZT1PX1347
Littelfuse Inc
Description: Varistor, 8V, 0.6J, Through Hole Mount

Overview of V12ZT1PX1347 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for V12ZT1PX1347 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V12ZT1PX1347 by Littelfuse Inc

V12ZT1PX1347
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
6 V
Energy Absorbing Capacity-Max
0.6 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Radial
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Working Voltage
8 V
Want to compare parts?
  1. V12ZT1PX1347
    Littelfuse Inc
    Varistor, 8V, 0.6J, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V12ZT1PX1347 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V12ZT1PX1347 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V12ZT1PX1347 would you like to use for your alert(s)?
  • Please alert me when V12ZT1PX1347 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V12ZT1PX1347 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V12ZT1PX1347 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V12ZT1PX1347 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V12ZT1PX1347.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V12ZT1PX1347 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: