-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 120V, 2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V120MLA1210
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V120MLA1210
Littelfuse Inc
Varistor, 120V, 2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 107 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.87 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 125 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 120 V |
This table gives cross-reference parts and alternative options found for V120MLA1210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V120MLA1210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V120MLA1210T | Varistor, 120V, 2J, Surface Mount, CHIP, 1210, LEAD FREE | Littelfuse Inc | V120MLA1210 vs V120MLA1210T |
V120MLA1210A | Varistor, 120V, 2J, Surface Mount, CHIP, 1210, LEAD FREE | Littelfuse Inc | V120MLA1210 vs V120MLA1210A |
V120MLA1210HWH | V120MLA1210HWH | Intersil Corporation | V120MLA1210 vs V120MLA1210HWH |
V120MLA1210N | Varistor, 120V, 2J, Surface Mount, CHIP, 1210, ROHS COMPLIANT | Littelfuse Inc | V120MLA1210 vs V120MLA1210N |
V120MLA1210WH | RESISTOR, VOLTAGE DEPENDENT, 120V, 2J, SURFACE MOUNT, CHIP, 1210, LEAD FREE | Littelfuse Inc | V120MLA1210 vs V120MLA1210WH |
V120MLA1210 | Varistor, | Harris Semiconductor | V120MLA1210 vs V120MLA1210 |
V120MLA1210H | Varistor, 120V, 2J, Surface Mount, CHIP, 1210, LEAD FREE | Littelfuse Inc | V120MLA1210 vs V120MLA1210H |
V120MLA1210A | TRANSIENT SUPPRESSOR DIODE,SINGLE,BIDIRECTIONAL,120V V(RWM),SMT | Intersil Corporation | V120MLA1210 vs V120MLA1210A |
V120MLA1210NR | Varistor, 120V, 2J, Surface Mount, | Littelfuse Inc | V120MLA1210 vs V120MLA1210NR |